Apex C21616THBLK technical specifications.
| Graduation | Graduated Feet and Inches to 1/16ths with Instantaneous Readings |
| Length, Blade | 100 ft. (30 m) |
| Material, Tape | Steel |
| Type | Anchor |
| Width, Blade | 0.375 in. (9.53 m) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C21616THBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.