Apex C2730DMM technical specifications.
| Graduation | Metric Graduations, Millimeter Numbering |
| Length, Blade | 100 ft. (30 m) |
| Type | Surveying Tape |
| Width, Blade | 0.25 in. (6 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C2730DMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.