Apex CN1296SF590 technical specifications.
| Graduation | Graduated Instantaneous Feet and Inches to 1/8ths |
| Length, Blade | 100 ft. (30 m) |
| Material, Tape | Steel |
| Type | Oil Gauging Tape |
| Width, Blade | 0.5 in. (13 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex CN1296SF590 to view detailed technical specifications.
No datasheet is available for this part.