Apex CT2F7 technical specifications.
| Length | 46.5mm |
| Max Operating Temperature | 370°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | CT2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Apex CT2F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
