Apex CT5A7 technical specifications.
| Capacitance | 0F |
| Length | 29.21mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Reach SVHC Compliant | No |
| Series | Weller®, CT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apex CT5A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
