Apex CT5A8 technical specifications.
| Capacitance | 0F |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Series | Weller®, CT |
| RoHS | Compliant |
Download the complete datasheet for Apex CT5A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.