Apex D550PK technical specifications.
| Package/Case | 120 |
| Cord Length | 6foot |
| Material | Copper |
| Max Power Dissipation | 260W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Weller® |
| Type | Gun |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apex D550PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.