Apex DS40 technical specifications.
| Input Power | 40W |
| Max Operating Temperature | 454°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 1.65inch |
| Weight | 8.783217oz |
| RoHS | Compliant |
Download the complete datasheet for Apex DS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
