Apex DX113 technical specifications.
| Diameter | 2.49mm |
| Inside Diameter | 1.2mm |
| Length | 23mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DX |
| Thickness | 1.19mm |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Apex DX113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.