Apex DX115 technical specifications.
| Diameter | 1.9mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DX |
| Thickness | 710um |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Apex DX115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
