Apex DX120 technical specifications.
| Package/Case | 120 |
| Inside Diameter | 1.1mm |
| Length | 22mm |
| Max Operating Temperature | 550°C |
| Mount | External |
| Outside Diameter | 2.5mm |
| Packaging | Bulk |
| Series | DX |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Apex DX120 to view detailed technical specifications.
No datasheet is available for this part.