
This 24V power device is designed for solder mounting and has a maximum operating temperature of 454°C. It measures 1.7 inches in height and 2.79 inches in width, with a length of 10.6 inches. The device has a maximum power dissipation of 40W and an output power of 40W. It is part of the Weller series and is available as a single unit.
Apex EC1201A technical specifications.
| Color | Black, Blue |
| Height | 1.7inch |
| Length | 10.6inch |
| Max Operating Temperature | 454°C |
| Max Power Dissipation | 40W |
| Mount | Solder |
| Output Power | 40W |
| Package Quantity | 1 |
| Series | Weller® |
| Size | 1.7inch |
| Voltage | 24V |
| Weight | 0.4lb |
| Width | 2.79inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex EC1201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
