Apex EC1301B technical specifications.
| Max Operating Temperature | 454.4°C |
| Min Operating Temperature | 66°C |
| Max Power Dissipation | 20W |
| Series | Weller® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex EC1301B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.