Apex EC1302B technical specifications.
| Max Operating Temperature | 454°C |
| Max Power Dissipation | 20W |
| Output Power | 20W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Size | 1.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex EC1302B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
