Apex ECP100 technical specifications.
| Material | Steel |
| Package Quantity | 25 |
| Series | Xcelite® ErgoCrimp Plus® |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex ECP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
