Apex EGA54J technical specifications.
| Length | 5.5inch |
| Mount | Flush |
| Package Quantity | 1 |
| Series | Xcelite® |
| Weight | 0.96lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex EGA54J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.