Apex EOOSA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Length | 5inch |
| Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Reach SVHC Compliant | No |
| Series | Erem® |
| RoHS | Compliant |
Download the complete datasheet for Apex EOOSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
