Apex EPH109 technical specifications.
| Material | Ferrite |
| Max Operating Temperature | 454°C |
| Mount | Screw |
| Package Quantity | 1 |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Apex EPH109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
