Apex FR28SWMP technical specifications.
| Body Material | Steel, Chrome |
| Lead Free | Not Applicable |
| Length | 215mm |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Series | Crescent®, R2 RapidRench™ |
| Weight | 1.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex FR28SWMP to view detailed technical specifications.
No datasheet is available for this part.