Apex HAP200SET technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 550°C |
| Min Operating Temperature | 50°C |
| Mount | Holder |
| Output Power | 200W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apex HAP200SET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.