Apex HDH406D technical specifications.
| Graduation | Feet, Decimal Feet Graduations |
| Length, Blade | 100 ft. (30 m) |
| Material, Tape | Synthetic |
| Type | Surveying Tape |
| Width, Blade | 0.625 in. (16 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HDH406D to view detailed technical specifications.
No datasheet is available for this part.