Apex HK2EUSTG technical specifications.
| Max Operating Temperature | 482°C |
| Number of Outputs | 1 |
| Series | HK2 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Apex HK2EUSTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.