Apex HS04 technical specifications.
| Package/Case | TO-3 |
| Height Off Base | 3inch |
| Length | 3inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 0.95°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.35°C/W |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
