Apex HS06 technical specifications.
| Height Off Base | 2inch |
| Length | 5.421inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 0.96°C/W |
| Package Cooled | PDIP |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.3°C/W |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
