Apex HS09 technical specifications.
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 11.7°C/W |
| Package Cooled | TO-3 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 14°C/W |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
