Apex HS20 technical specifications.
| Package/Case | SIP |
| Height Off Base | 2.276inch |
| Length | 3.5inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 1.3°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Width | 5.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.