Apex HS21 technical specifications.
| Height Off Base | 0.9inch |
| Length | 2.5inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 5.6°C/W |
| Package Cooled | 6-DIP |
| Package Quantity | 1 |
| Series | Apex Precision Power® |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 30°C/W |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.