Apex HS31 technical specifications.
| Height Off Base | 1.31inch |
| Length | 5.421inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 1.46°C/W |
| Package Quantity | 1 |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.4°C/W |
| Width | 4.812inch |
| RoHS | Compliant |
Download the complete datasheet for Apex HS31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.