Apex HS32 technical specifications.
| Package/Case | SIP |
| Height Off Base | 1.338inch |
| Length | 6inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 1.33°C/W |
| Package Cooled | SIP |
| Package Quantity | 1 |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Width | 2.953inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.