Apex HS618 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Xcelite® |
| Size | 14.29mm |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Apex HS618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
