Apex HS8 technical specifications.
| Length | 184mm |
| Mount | Socket |
| Package Quantity | 36 |
| Weight | 3.209931oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
