Apex KDS14TNP technical specifications.
| Color | Salmon |
| Length | 1.25inch |
| Packaging | Bag |
| Weight | 0.05lb |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS14TNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.