Apex KDS1612P technical specifications.
| Color | Violet |
| Length | 0.5inch |
| Packaging | Box |
| Weight | 0.048lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS1612P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.