Apex KDS161P technical specifications.
| Color | Violet |
| Length | 1inch |
| Packaging | Box |
| Weight | 0.056lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS161P to view detailed technical specifications.
No datasheet is available for this part.