Apex KDS181P technical specifications.
| Color | Pink |
| Length | 1inch |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Weight | 0.048lb |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS181P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.