Apex KDS18TNP technical specifications.
| Color | Green |
| Length | 1.25inch |
| Packaging | Bag |
| Weight | 0.045lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS18TNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.