Apex KDS201P technical specifications.
| Color | Yellow |
| Length | 1inch |
| Packaging | Box |
| Weight | 0.001lb |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS201P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.