Apex KDS2312P technical specifications.
| Color | Blue |
| Length | 12.7mm |
| Mount | External |
| Outside Diameter | 0.64mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS2312P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.