Apex KDS3012P technical specifications.
| Length | 12.7mm |
| Mount | External |
| Outside Diameter | 0.3mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS3012P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.