Apex KDS808 technical specifications.
| Depth | 7.75inch |
| Height | 5inch |
| Output Voltage | 24V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 7.34lb |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
