Apex LC665J technical specifications.
| Color | Green |
| Length | 4.5inch |
| Mount | Edge |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 4.5inch |
| Weight | 0.1lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex LC665J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
