Apex LN28BP technical specifications.
| Length | 10.13inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite® |
| Weight | 0.22lb |
| RoHS | Compliant |
Download the complete datasheet for Apex LN28BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.