Apex LT-K technical specifications.
| Diameter | 1.2mm |
| Height | 2.125inch |
| Lead Free | Lead Free |
| Length | 5.375inch |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Weller®, LT |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Apex LT-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
