Apex LT1X technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Weller®, LT |
| RoHS | Compliant |
Download the complete datasheet for Apex LT1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
