Apex LTKN technical specifications.
| Max Operating Temperature | 454°C |
| Mount | Solder |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | LT |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Apex LTKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
