Apex LTL technical specifications.
| Length | 0.79inch |
| Max Operating Temperature | 454°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LT |
| Shape | Round |
| Weight | 0.105822oz |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Apex LTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
