BIT HOLDER, MAGNETIC, 1/4IN, 3-3/32IN; Length:79mm; For Use With:Apex 1/4 Hex Inserts; Bit Type:Hex; Features:3/8 (9.5mm) Reduced Dia.; Hex Bit Size:1/4 ;RoHS Compliant: NA
MountingHolder
Quick Jump:
Technical Specifications
Apex M-497 technical specifications.
General
Length
79mm
Mount
Holder
Reach SVHC Compliant
Unknown
Compliance
RoHS
Compliant
Datasheet
Apex M-497 Datasheet
Download the complete datasheet for Apex M-497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.