
Apex MT1501 technical specifications.
| Max Operating Temperature | 454°C |
| Max Power Dissipation | 150W |
| Package Quantity | 1 |
| Series | Weller®, Microtouch |
| RoHS | Compliant |
Download the complete datasheet for Apex MT1501 to view detailed technical specifications.
No datasheet is available for this part.
