Apex NN7776V technical specifications.
| Color | Green |
| Length | 6inch |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 6inch |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Apex NN7776V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.