Apex NTAX technical specifications.
| Diameter | 1.6mm |
| Height | 0.031inch |
| Length | 8.61mm |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, NT |
| RoHS | Compliant |
Download the complete datasheet for Apex NTAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
